| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776113-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776113-2 |
| SKU: | AMP1776113-2 |
1776113-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality header, crafted for efficient board mounting. Featuring a durable construction with high temperature polyamide housing and copper alloy contacts plated with tin, it ensures reliable performance in industrial settings. With a 12A amperage and 150V AC voltage rating, it's ideal for various applications. The 3.81mm pitch and 2 positions offer versatility, while the black housing and nickel-plated screw provide a sleek finish. Operating smoothly in temperatures ranging from -40 to 105°C, this header is also RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 300, it's perfect for bulk installations. Upgrade your connectivity solutions with this efficient and dependable header.

