| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776113-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776113-3 |
| SKU: | AMP1776113-3 |
1776113-3
Specifications
Detailed Description
Easily connect power and signal circuits with this industrial-grade header. Featuring a single row with three positions, it's designed for efficient board mount assembly. The high temperature polyamide housing in black ensures durability, while the copper alloy contacts plated with tin offer reliable conductivity. With a pitch of 3.81mm (.15 in) and suitable for wire sizes ranging from 16-28 AWG (.08-1.4 mm²), this connector is versatile for various applications. Operating in temperatures from -40°C to 105°C (-40°F to 221°F), it guarantees performance in harsh environments. RoHS compliant and with a voltage rating of 150V AC, it meets safety standards. Whether for DIY projects or industrial use, this header provides a secure and efficient connection solution.

