1776113-4

Heilind Number:AMP1776113-4
Manufacturer:TE Connectivity
Manufacturer Number:1776113-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P,3.81MM,SIDE ENTRY,HIGH TMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776113-4
Amperage:12 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.15 in, 3.81 mm
Voltage:150 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M2
Package Quantity:150
Contact Amperage:12 A
Number of Positions:4
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.08 - 1.4 mm², 16 - 28 AWG
Connector System:Wire to Board
Screw Material:Copper Alloy
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776113-4
SKU:AMP1776113-4

Detailed Description

Easily connect power and signal cables with this 12 A amperage header. Designed for board mount installation, it features a high temperature polyamide housing in sleek black. With four contacts in a single row, it offers efficient connectivity for various applications. The copper alloy contact material ensures reliable performance, while the tin plating in the mating area enhances conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. Wave solder capable up to 265°C, it's also RoHS compliant for environmentally friendly production. Compatible with wire sizes ranging from 16 to 28 AWG (.08 to 1.4 mm²), it's a versatile solution for wire-to-board connections in electronic assemblies.