| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776113-5 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776113-5 |
| SKU: | AMP1776113-5 |
1776113-5
Specifications
Detailed Description
Power up your connections with this high-performance terminal block header. Designed for secure board mounting, it features a durable construction with a high temperature polyamide housing in sleek black. With five contacts in a single row, each crafted from copper alloy with tin plating, it ensures reliable power and signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial applications. Wave solder capable up to 265°C, it guarantees easy installation onto printed circuit boards. RoHS compliant and lead-free solder capable, this header is both environmentally friendly and high-performing. Perfect for wire-to-board connections, it accommodates 16-28 AWG wire sizes and offers a pitch of 3.81mm (.15 in). Elevate your connectivity with this essential component.

