| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776113-8 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776113-8 |
| SKU: | AMP1776113-8 |
1776113-8
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance header. Designed for power and signal applications, this header features 8 contacts in a single row, with a 3.81mm pitch for easy board mounting. Crafted from durable copper alloy with a tin plating, it ensures reliable performance even in industrial settings. Operating at temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions. RoHS compliant and suitable for lead-free solder processes, this header is not just efficient but also environmentally friendly. With a black high-temperature polyamide housing and nickel-plated screws, it offers both durability and aesthetic appeal. Perfect for wire-to-board connections, it accommodates 16-28 AWG wire sizes. Whether for personal DIY projects or professional applications, this header is a versatile and essential component for your electronic setup.

