| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776118-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776118-3 |
| SKU: | AMP1776118-3 |
1776118-3
| Heilind Number: | AMP1776118-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776118-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power and connect your electronic components with this high-quality header housing. Made of durable high temperature polyamide in a sleek black finish, it boasts a single row design with three positions for efficient board mounting. Featuring brass contacts with tin plating, it ensures reliable current flow up to 13.5 A at 300 V AC, making it ideal for power and signal applications. With a 5 mm pitch and vertical mount angle, it offers versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it meets industrial standards for lead-free solder processes. Each package includes 200 units, perfect for bulk installations. RoHS compliant for environmental responsibility, this terminal block is a must-have for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282836-3 | ![]() |


