| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776119-4 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Profile: | Low |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776119-4 |
| SKU: | AMP1776119-4 |
1776119-4
Specifications
Detailed Description
Introducing a versatile and reliable solution for power and signal connections, this header features a 10 A amperage and is ideal for board mount applications. With four contacts in a single row, it offers efficient connectivity in a compact design. The PA 6/6 housing in sleek black ensures durability, while the brass contact material with tin plating guarantees optimal performance. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 16 to 30 AWG. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. RoHS compliant and wave solder capable, it meets stringent quality standards for environmentally friendly manufacturing processes. Perfect for wire-to-board connections, this header is a essential component for your electronic projects.

