| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776119-5 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 10 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Profile: | Low |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776119-5 |
| SKU: | AMP1776119-5 |
1776119-5
Specifications
Detailed Description
Easily connect power and signal lines with this 5-contact header, designed for board mounting. With a low-profile housing in sleek black, it offers durable performance in industrial settings. The brass contacts are plated with tin for efficient signal transmission, while the PA 6/6 housing material ensures reliability. Rated for 10 A and 300 V AC, it's suitable for a range of applications. Featuring a 5.08 mm pitch and compatible with wire sizes from 16 to 30 AWG, this header is versatile and user-friendly. Its wave solder capability and RoHS compliance further enhance its appeal, making it a reliable choice for your connectivity needs.

