| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776119-6 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Profile: | Low |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776119-6 |
| SKU: | AMP1776119-6 |
1776119-6
| Heilind Number: | AMP1776119-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776119-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 6-position header offers reliable connectivity for power and signal applications. With a 10A amperage and 300V AC voltage rating, it ensures efficient performance. Featuring a durable PA 6/6 housing in black, brass contacts with tin plating, and a low-profile design, it is suitable for industrial use. With a board mount pitch of 5.08mm and wave solder capability, installation is convenient. Operating within a wide temperature range of -40 to 105°C, it guarantees reliability in various environments. Ideal for wire-to-board connections, this header is RoHS compliant, making it a sustainable choice for electronic assemblies. With a package quantity of 100, it is perfect for bulk applications.

