| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776131-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776131-5 |
| SKU: | AMP1776131-5 |
1776131-5
| Heilind Number: | AMP1776131-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776131-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance header, featuring a robust amperage of 11A and voltage rating of 300V AC. Designed for board mount assembly, its durable construction of High Temperature Polyamide ensures reliable operation even in extreme environments ranging from -40 to 105°C (-40 to 221°F). With a compact pitch of 3.81mm (.15 in), this single-row connector can accommodate up to five positions, making it ideal for power and signal applications. The black housing, made of industrial-grade materials, offers both durability and aesthetics. Wave solder capable and RoHS compliant, this connector is not only efficient but also environmentally friendly. Whether for industrial or commercial use, its through-hole mounting style and right-angle orientation provide flexibility in installation, while the printed circuit board termination ensures secure connectivity. Each package contains 150 units, meeting your bulk requirements with ease. Upgrade your connectivity solutions with this versatile wire-to-board connector.

