1776134-3

Heilind Number:AMP1776134-3
Manufacturer:TE Connectivity
Manufacturer Number:1776134-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776134-3
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776134-3
SKU:AMP1776134-3

Detailed Description

Easily mount our high-performance Header Connector, designed for power and signal circuit applications, with a 3.5mm pitch and right-angle mount. With a durable High Temperature Polyamide housing in sleek black, it ensures reliable operation in varied environments, withstanding temperatures from -40 to 105°C. Featuring brass contacts with tin plating, this connector guarantees efficient power transfer at amperages up to 11A and voltages of 300V AC. Its single-row design with three positions, PCB mount block type, and closed-end construction make it ideal for wire-to-board connections. With RoHS compliance and a package quantity of 200, it's a secure and cost-effective choice for your industrial applications.