1776134-8

Heilind Number:AMP1776134-8
Manufacturer:TE Connectivity
Manufacturer Number:1776134-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776134-8
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776134-8
SKU:AMP1776134-8

Detailed Description

This black, high-temperature polyamide header features a right-angle mount and is designed for board assembly with a pitch of 3.5mm. With a contact rating of 11A at 300V AC, it is suitable for power and signal applications. The brass contacts are plated with tin for reliable connectivity, and the housing is wave solder capable, making it ideal for industrial use. Operating in temperatures ranging from -40 to 105°C, this header is RoHS compliant, ensuring environmentally friendly manufacturing practices. With 8 contacts in a single row, it offers a versatile solution for wire-to-board connections. Each package contains 100 pieces, meeting high-volume production needs.