| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776135-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776135-2 |
| SKU: | AMP1776135-2 |
1776135-2
Specifications
Detailed Description
Power up your circuitry with this high-performance terminal block, designed for seamless board mounting in industrial applications. Featuring a single row with two positions, this black housing is crafted from durable high-temperature polyamide, ensuring reliability in harsh operating conditions. The right-angle mount and through-hole contact style offer easy integration, while the tin-plated phosphor bronze contacts provide efficient power and signal transmission. With a current rating of 11A and voltage capability of 300V AC, this connector is ideal for powering up your systems with confidence. Its wave solder compatibility and RoHS compliance make it a sustainable choice for your projects. Operating effortlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284509-2 | ![]() | |
| TE Connectivity 284513-2 | ![]() |


