1776135-5

Heilind Number:AMP1776135-5
Manufacturer:TE Connectivity
Manufacturer Number:1776135-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776135-5
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776135-5
SKU:AMP1776135-5

Detailed Description

Easily connect power and signal circuits with this high-performance terminal block. Featuring a single row design with five positions, it offers reliable board mount installation. The right-angle mount angle and black housing color provide versatility, while the industrial-grade construction ensures durability in harsh environments. With a contact rating of 11A and voltage rating of 300V AC, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant terminal block is a dependable choice for your connectivity needs.