1776135-8

Heilind Number:AMP1776135-8
Manufacturer:TE Connectivity
Manufacturer Number:1776135-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776135-8
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776135-8
SKU:AMP1776135-8

Detailed Description

Experience reliable power and signal connectivity with our high-quality 8-position terminal block. Designed for optimal performance, this board-mount connector features a durable black housing made of high temperature polyamide, ensuring longevity even in the harshest industrial environments. With a voltage rating of 300V AC and an amperage of 11A, it is suitable for a wide range of applications. The right-angle mount angle and through-hole contact mount style provide easy and secure installation on printed circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, this terminal block is RoHS compliant and lead-free solder compatible, making it environmentally friendly and safe for use. Whether for power or signal transmission, this connector system is the perfect solution for your wire-to-board connections.