| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776136-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 1200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776136-2 |
| SKU: | AMP1776136-2 |
1776136-2
| Heilind Number: | AMP1776136-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776136-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with this high-quality terminal block header. Designed for efficient board mounting, it features a right-angle orientation and a black housing made of high-temperature polyamide. With two contacts and a pitch of 3.5mm, it offers reliable performance in industrial settings. The contacts, made of phosphor bronze and plated with tin, ensure durability and conductivity. Operating at temperatures ranging from -40 to 105°C, this RoHS-compliant connector is suitable for a wide range of applications. Its closed-end design and threaded flange provide added security, making it a dependable choice for wire-to-board connections. With Wave solder capability and a lead-free construction, it meets stringent industry standards for sustainability and performance. Suitable for use in power and signal circuits, this terminal block header is essential for any electronic assembly project.

