| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776146-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1776146-4 |
| SKU: | AMP1776146-4 |
1776146-4
Specifications
Detailed Description
Efficiently power and transmit signals with this 15 A header, featuring a high-temperature polyamide housing in sleek black. With four contacts arranged in a single row, it offers reliable connectivity on a printed circuit board. The tin-plated copper contact mating area ensures optimal performance, suitable for industrial applications. Wave solder capable and RoHS compliant, this header guarantees both ease of assembly and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a durable solution for power and signal circuitry. With 150 pieces in a package, it's perfect for both large-scale production and small projects.

