1776147-2

Heilind Number:AMP1776147-2
Manufacturer:TE Connectivity
Manufacturer Number:1776147-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P EUROSTYLE HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776147-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:None
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776147-2
SKU:AMP1776147-2

Detailed Description

Enhance your power and signal connections with this high-performance terminal block. Featuring a durable high-temperature polyamide housing in sleek black, it ensures reliable performance in industrial settings. With a contact amperage of 15A and a voltage rating of 300V AC, it's perfect for various applications. The wave solder capability makes installation a breeze, while the printed circuit board termination ensures a secure connection. Operating efficiently in a wide temperature range from -40 to 110°C, this RoHS-compliant terminal block is not only reliable but also environmentally friendly. Upgrade your wire-to-board setups with this essential connector.