1776153-3

Heilind Number:AMP1776153-3
Manufacturer:TE Connectivity
Manufacturer Number:1776153-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776153-3
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.295 in, 7.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.138 in, 3.5 mm
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.14 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776153-3
SKU:AMP1776153-3

Detailed Description

Easily connect power and signal components with this 15 A vertical header. Designed for board mount installation, its high temperature polyamide housing in sleek black accommodates three positions with a 7.5 mm pitch. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it ensures reliable performance in industrial settings. The copper alloy contacts with tin plating provide secure and durable connections to printed circuit boards. Featuring a shrouded header type with a 180° mating angle, this connector is ideal for wire-to-board applications. With RoHS compliance, it meets environmental standards without compromising on quality.