1776155-2

Heilind Number:AMP1776155-2
Manufacturer:TE Connectivity
Manufacturer Number:1776155-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776155-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:1
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776155-2
SKU:AMP1776155-2

Detailed Description

Enhance your power and signal connectivity with this high-quality 15 A header connector. Designed for board mount installation, it features a single row with two positions, making it ideal for various electronic applications. The durable housing, made of high-temperature polyamide in sleek black, ensures reliable performance even in harsh operating conditions. With a voltage rating of 300 V AC and a contact material of copper alloy plated with tin, this connector guarantees efficient and secure transmission. Its right-angle mount angle and shrouded header type offer added versatility, while the closed-end construction provides extra protection. RoHS compliant and suitable for industrial use, this connector is a must-have for your electronic projects.