1776166-4

Heilind Number:AMP1776166-4
Manufacturer:TE Connectivity
Manufacturer Number:1776166-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776166-4
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:4
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776166-4
SKU:AMP1776166-4

Detailed Description

Easily connect and secure power and signal components with this 4-position, 2-row terminal block header. Designed for board mounting with a 5mm pitch, it features high temperature polyamide housing in black. Its copper alloy contacts, plated with tin, ensure reliable conductivity. With a rated amperage of 15A and voltage of 300V AC, this header is suitable for industrial applications. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is RoHS compliant and compatible with lead-free solder processes, including wave soldering up to 265°C. Featuring a shrouded design and 90° mating angle, it offers secure and efficient wire-to-board connectivity. Each package includes 150 units, making it ideal for large-scale installations.