| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776242-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Mating Angle: | 90° (Bottom)/ 180°(Side) |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776242-2 |
| SKU: | AMP1776242-2 |
1776242-2
Specifications
Detailed Description
This right-angled stacking plug is designed for efficient power and signal connections in industrial settings. With a sturdy PA 6/6 housing in sleek black, it offers reliable performance even in harsh environments, operating smoothly in temperatures ranging from -40 to 105°C. Featuring two brass contacts with tin plating, it ensures secure and durable connections, accommodating wire sizes from .05 to 2 mm² (14 to 30 AWG). Its 3.5mm pitch and 300V AC voltage rating make it ideal for a variety of applications. Each package includes 300 units, perfect for large-scale installations. RoHS compliant and suitable for lead-free soldering processes.

