1776260-8

Heilind Number:AMP1776260-8
Manufacturer:TE Connectivity
Manufacturer Number:1776260-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Bd Mt Screwless, 5.08mm Top Wi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776260-8
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:110
Contact Amperage:10 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
ECCN:EAR99
Header Type:Header Only
Entry Angle:Top
Interlock:Without
Closed End:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1776260-8
SKU:AMP1776260-8

Detailed Description

Enhance your board mounting process with ease using our Screwless Terminal Block. Designed for efficiency, this 5.08mm top wire connector features a brass contact material and a durable NY - FR15 housing in a vibrant green color. With a vertical mount angle and a PCB block type, it offers reliable connectivity for power and signal applications. Each unit can accommodate up to 8 contacts, with a 10A amperage and 300V AC voltage rating. Operating smoothly in a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures performance in various environments. The tin-plated contact mating area guarantees secure connections to printed circuit boards, while the wire protection feature accommodates wire sizes ranging from 0.3 to 2mm² (14-22 AWG). Certified RoHS compliant, this connector is not only efficient but also environmentally friendly, making it a perfect choice for your industrial needs. With a package quantity of 110, it's ideal for bulk installations, ensuring seamless integration into your projects. Elevate your connectivity solutions with this high-quality terminal block.