1776266-4

Heilind Number:AMP1776266-4
Manufacturer:TE Connectivity
Manufacturer Number:1776266-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vert Side Wire Entry, 5.0mm, G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776266-4
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M2.6
Package Quantity:400
Contact Amperage:10 A
Number of Positions:4
Housing Color:Green
GPL:124
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:653-1028-04 1776266-4
SKU:AMP1776266-4

Detailed Description

Enhance your power and signal connections with this 5.0mm, G-rated Vert Side Wire Entry terminal block. Designed for efficient board mount installation, it features a single row configuration with four positions. The durable brass contacts, plated with tin, ensure reliable conductivity, while the housing crafted from flame-retardant NY-FR15 material in a vibrant green color offers optimal safety. With an amperage rating of 10A and voltage capability of 300V AC, it is suitable for industrial applications. Its low-profile design, operating temperature range of -55 to 105°C, and compatibility with wire sizes of .3 to 2mm² (14-22 AWG) make it versatile for various setups. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable and reliable choice for your projects.