1776266-8

Heilind Number:AMP1776266-8
Manufacturer:TE Connectivity
Manufacturer Number:1776266-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vert Side Wire Entry, 5.0mm, G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776266-8
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M2.6
Package Quantity:200
Contact Amperage:10 A
Number of Positions:8
Housing Color:Green
GPL:124
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:653-1028-08 1776266-8
SKU:AMP1776266-8

Detailed Description

Easily connect power and signal wires with this 5.0mm vertical side wire entry terminal block. Featuring a green housing with a low profile, it is ideal for board mount applications. With a high amperage rating of 10A and a voltage rating of 300V AC, it ensures reliable performance. The brass contacts with tin plating provide excellent conductivity, while the NY-FR15 housing material offers durability. With 8 positions and a tail length of 3.5mm, it accommodates a wire size range of .3 - 2mm² (14 - 22 AWG). Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for industrial environments. This terminal block is RoHS compliant and compatible with lead-free solder processes, making it environmentally friendly. Perfect for wire-to-board connections, it comes in a package quantity of 200, making it suitable for various applications in the electronics industry.