| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776275-6 |
| Amperage: | 7 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 250 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .165 in, 4.2 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A469 |
| Wire Size: | .12 - .9 mm², 18 - 26 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776275-6 |
| SKU: | AMP1776275-6 |
1776275-6
Specifications
Detailed Description
Easily connect wires to your PCB with our Vertical Terminal Block. Featuring a single row with six positions, this blue block is designed for board mount installation. With a 3.5mm pitch and 7A amperage, it ensures efficient signal transmission at up to 250VAC. The housing, made of durable PA 6/6 material, can withstand temperatures ranging from -55 to 105°C. Each tin-plated brass contact offers reliable connectivity, accommodating wire sizes from 18 to 26 AWG. RoHS compliant and suitable for industrial lead-free soldering processes, this terminal block is ideal for various applications in the electronics industry. With a package quantity of 500, it's a cost-effective solution for your wire-to-board connections.

