| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776293-1 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 1000 |
| Number of Levels: | 1 |
| Number of Positions: | 1 |
| GPL: | A46 |
| Packaging: | Box |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Length: | 6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776293-1 |
| SKU: | AMP1776293-1 |
1776293-1
Specifications
Detailed Description
Introducing the EUROPA TERM BLK, an essential component for secure electrical connections in industrial settings. This 8mm terminal block features a natural color and is constructed with UL 94V-2 compliant polyamide 6 housing, ensuring safety and reliability. With a 30A amperage rating and brass terminals plated with tin, it guarantees efficient power transmission. Suitable for wire sizes 26-12 AWG, it offers versatility in connectivity. Its panel mount design, with a pitch of 8mm (.315 in), and M3 screw size, make installation easy. Each package contains 1000 pieces, ideal for large-scale projects. RoHS compliant and designed for industrial use, it meets the highest quality standards for barrier terminal blocks. Upgrade your electrical systems with the EUROPA TERM BLK.

