1776293-2

Heilind Number:AMP1776293-2
Manufacturer:TE Connectivity
Manufacturer Number:1776293-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23002DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776293-2
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:3000
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:14 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776293-2
SKU:AMP1776293-2

Detailed Description

Introducing the TSB23002DS, a high-quality EUROPA TERM BLK featuring 8mm pitch for efficient connectivity. This terminal block, designed for panel mount applications, boasts a natural color housing made of durable Polyamide 6. With UL 94V-2 standards met, it ensures reliable performance and safety. Each package includes 3000 units, ideal for industrial use. Featuring two contacts and one row, it accommodates 26-12 AWG wire sizes. The brass terminals with tin plating guarantee excellent conductivity, while the steel screws with zinc chromate plating ensure secure connections. RoHS compliant, this terminal block is not only environmentally friendly but also suitable for various applications in the field of connectors, meeting industry standards with precision.