1776293-3

Heilind Number:AMP1776293-3
Manufacturer:TE Connectivity
Manufacturer Number:1776293-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23003DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776293-3
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:3
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Number of Levels:1
Number of Positions:3
Mounting Ears:Without
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:22 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776293-3
SKU:AMP1776293-3

Detailed Description

Enhance your industrial wiring setup with the TSB23003DS Europa Terminal Block. Designed for efficiency and durability, this block features a natural polyamide 6 housing and brass terminals with tin plating for reliable connectivity. With a 30A amperage rating and UL 94V-2 flammability standard compliance, it ensures safe and secure power distribution. Suitable for 26-12 AWG wire sizes, this terminal block is a versatile solution for your panel mounting needs. Its 8mm pitch and M3 screw size make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Elevate your connectivity game with the TSB23003DS Terminal Block.