1776293-5

Heilind Number:AMP1776293-5
Manufacturer:TE Connectivity
Manufacturer Number:1776293-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23005DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776293-5
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:5
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:38 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776293-5
SKU:AMP1776293-5

Detailed Description

Introducing the TSB23005DS, a high-quality EUROPA TERM BLK with 8mm pitch for efficient panel mounting. This natural-colored terminal block is crafted with UL 94V-2 compliant Polyamide 6 housing, ensuring reliable performance in industrial settings. Featuring five contacts in a single row, it accommodates wire sizes ranging from 26 to 12 AWG. The brass terminals with tin plating offer excellent conductivity, while the steel screws with zinc chromate plating provide secure connections. With a current rating of 30A, this terminal block is suitable for various applications. RoHS compliant and packaged in quantities of 500, it meets international standards for environmental responsibility. Perfect for use in barrier terminal block assemblies, this component guarantees durability and efficiency in electrical connections.