| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776293-6 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 500 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Length: | 46 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776293-6 |
| SKU: | AMP1776293-6 |
1776293-6
Specifications
Detailed Description
Introducing the TSB23006DS Europa Terminal Block, designed for efficient connectivity in industrial settings. This 8mm block, featuring a natural color housing made of UL 94V-2 compliant polyamide 6, ensures reliable performance. With six contacts in a single row, it accommodates various wire sizes (26-12 AWG) for versatile use. The brass terminals with tin plating, along with M3 steel screws with zinc chromate plating, guarantee secure connections. Measuring 46mm in length and mountable on panels, this terminal block is ideal for streamlined installations. RoHS compliant and packaged in quantities of 500, it meets essential standards for environmentally conscious operations. Upgrade your connectivity solutions with this high-quality terminal block.

