1776293-7

Heilind Number:AMP1776293-7
Manufacturer:TE Connectivity
Manufacturer Number:1776293-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TSB23007DS=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776293-7
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:450
Number of Levels:1
Number of Positions:7
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:54 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776293-7
SKU:AMP1776293-7

Detailed Description

Enhance your industrial setup with the TSB23007DS EUROPA TERM BLK, featuring a 30A capacity and durable Polyamide 6 housing. This barrier terminal block offers seven positions for secure wire connections, accommodating 26-12 AWG sizes. With a pitch of 8mm and M3 screw size, installation is a breeze on any panel. Its UL 94V-2 flammability standard ensures safety, while the brass terminals with tin plating guarantee reliable conductivity. Each package includes 450 units, making it a convenient choice for large-scale projects. RoHS compliant and measuring 54mm in length, this terminal block is a high-quality solution for your connectivity needs.