1776294-4

Heilind Number:AMP1776294-4
Manufacturer:TE Connectivity
Manufacturer Number:1776294-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23004=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776294-4
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:1
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
GPL Description:Industrial
Product Code:E283
Wire Size:24 - 12 AWG, .2 - 3 mm²
Screw Material:Steel
Length:30 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Material Flammability Standard:UL 94V-2
Part Aliases:CL7193-000,AMPS-0-1776294-4 1776294-4
SKU:AMP1776294-4

Detailed Description

Upgrade your industrial setup with the TSB23004 Europa Terminal Block. Designed for efficient power distribution, this barrier terminal block features a 30A amperage capacity and 8mm pitch. Constructed with durable polyamide 6 housing material, it ensures reliable performance in demanding environments. With one row and four positions, it offers convenient connectivity for your wiring needs. The terminal block is easy to mount on panels, with a screw size of M3 for secure installation. Compliant with UL 94V-2 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Its brass terminals with tin plating and steel screws with zinc chromate plating ensure long-term durability. Suitable for wire sizes ranging from 24 to 12 AWG, this terminal block is a versatile solution for various applications. Upgrade to the TSB23004 for efficient and reliable power distribution in your industrial setup.