1776295-2

Heilind Number:AMP1776295-2
Manufacturer:TE Connectivity
Manufacturer Number:1776295-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23002DSHT=EUROPA TM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776295-2
Color:Brown
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Operating Temperature Range:-35 - 150 °C
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:14 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-0
Part Aliases:1776295-2
SKU:AMP1776295-2

Detailed Description

Enhance your industrial connectivity with the TSB23002DSHT=EUROPA TM BLK Terminal Block. Designed for reliability, this barrier terminal block features a durable Polyamide 6 housing and brass terminals with tin plating, ensuring secure and efficient connections. With a 30A amperage rating and UL 94V-0 flammability standard compliance, it guarantees safe operation in a wide range of environments. Its 8mm pitch and M3 screw size accommodate wire sizes from 26 to 12 AWG, providing versatility in installation. Whether you're working on a panel or other mounting applications, its one-row design and absence of mounting inserts make integration seamless. With RoHS compliance and an operating temperature range from -35 to 150 °C, this terminal block is not only high-performing but also environmentally friendly. Each package contains 500 units, making it ideal for various industrial projects. Elevate your connection solutions with the EUROPA TM BLK Terminal Block.