| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776295-3 |
| Color: | Brown |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 2000 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -35 - 150 °C |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Length: | 22 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1776295-3 |
| SKU: | AMP1776295-3 |
1776295-3
Specifications
Detailed Description
Introducing the EUROPA TM BLK Barrier Terminal Block, an essential component for secure electrical connections. With a pitch of 8mm, this terminal block features polyamide 6 housing material and brass terminals plated with tin, ensuring durability and reliable conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial applications. Suitable for wire sizes ranging from 26 to 12 AWG, it offers versatility in usage. The block accommodates 3 contacts in a single row, with a maximum amperage of 30A. Operating in a wide temperature range from -35 to 150°C, it is ideal for diverse environments. Each package includes 2000 units, making it convenient for bulk installations. With its zinc chromate plated steel screws and bright finish, the terminal block provides a professional and secure mounting solution. Compliant with RoHS standards, it is environmentally friendly. Perfect for panel mounting, this barrier terminal block is a must-have for efficient and compliant electrical connections in various industries.

