1776295-5

Heilind Number:AMP1776295-5
Manufacturer:TE Connectivity
Manufacturer Number:1776295-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23005DSHT=EUROPA TM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776295-5
Color:Brown
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Operating Temperature Range:-35 - 150 °C
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Length:38 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-0
Part Aliases:1776295-5
SKU:AMP1776295-5

Detailed Description

Introducing the TSB23005DSHT, a high-performance EUROPA TM BLK terminal block designed for efficient electrical connections. With a compact pitch of 8mm, this brown terminal block offers secure panel mounting for up to 5 positions at a maximum amperage of 30A. Crafted from durable Polyamide 6, it ensures reliable performance even in harsh industrial environments. The UL 94V-0 flammability standard compliance guarantees safety, while the brass terminals with tin plating provide excellent conductivity. Suitable for wire sizes ranging from 26 to 12 AWG, this terminal block is a versatile solution for various applications. Its operating temperature range of -35 to 150°C makes it ideal for use in diverse settings. With 500 units in each package, it offers convenience and value for your connectivity needs. Whether for professional installations or DIY projects, the TSB23005DSHT is a trusted choice for efficient and secure wire termination.