1776295-8

Heilind Number:AMP1776295-8
Manufacturer:TE Connectivity
Manufacturer Number:1776295-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23008DSHT=EUROPA TM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776295-8
Color:Brown
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:8
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:400
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Operating Temperature Range:-35 - 150 °C
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3.3 mm², 26 - 12 AWG
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1776295-8
SKU:AMP1776295-8

Detailed Description

Enhance your industrial connectivity with the EUROPA TM BLK Terminal Block. Designed for reliable performance, this 8mm block features a durable Polyamide 6 housing that meets UL 94V-0 standards for flammability. With 8 contacts arranged in a single row, it offers efficient panel mounting with a pitch of 8mm (.315 in) and accommodates M3 screws. Suitable for a wide range of applications, it can handle up to 30A of current and operates smoothly in temperatures ranging from -35 to 150°C. Easy to install with its lead-free solder process, this terminal block ensures secure connections for wire sizes from 26 to 12 AWG (.12 to 3.3 mm²). RoHS compliant and crafted with high-quality materials like brass and tin-plated terminals, it guarantees long-lasting performance in diverse industrial environments. With 400 units in a package, it's a convenient and cost-effective solution for your connectivity needs. Elevate your wiring setup with the EUROPA TM BLK Terminal Block and experience seamless operation.