| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-1 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 1 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 6.6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-1 |
| SKU: | AMP1776296-1 |
1776296-1
| Heilind Number: | AMP1776296-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776296-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with the TSB5000131DS Euro-style terminal block. Crafted for industrial use, this barrier-type connector features a single row design with a 10mm pitch, perfect for secure panel mounting. With a 30A amperage rating and durable Polyamide 6 housing, it ensures reliable performance in demanding environments. Compliant with UL 94V-2 flammability standards and RoHS regulations, it guarantees safety and sustainability. The brass terminals, plated with tin, offer excellent conductivity, while the steel screws with zinc chromate plating provide secure connections. Accommodating wire sizes from .3 to 6mm² (22-10 AWG), this terminal block is versatile and efficient for various applications. Upgrade your wiring setup with this high-quality connector and experience seamless connectivity.

