1776296-5

Heilind Number:AMP1776296-5
Manufacturer:TE Connectivity
Manufacturer Number:1776296-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB5000531DS=EUROPA T-BLK,10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776296-5
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Contacts:5
Number of Rows:1
Mount Type:Panel
Pitch:10 mm, .394 in
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm²
Screw Material:Steel
Length:46.6 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776296-5
SKU:AMP1776296-5

Detailed Description

Introducing the EUROPA T-BLK 10MM Barrier Terminal Block, a reliable and versatile component for your electrical connections. With a natural color and UL 94V-2 standards met, this terminal block ensures safety and performance. Made of durable Polyamide 6 housing material, it can handle up to 30A of current. Featuring five contacts in a single row, it offers efficient connectivity on panels. The 10mm pitch and M3 screw size make installation easy. With a package quantity of 500, it's ideal for industrial use. RoHS compliant and suitable for wire sizes ranging from .3 to 6mm², this terminal block is a essential component in any project.