| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-6 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 500 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-6 |
| SKU: | AMP1776296-6 |
1776296-6
| Heilind Number: | AMP1776296-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776296-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TSB5000631DS Europa T-Blk, a reliable terminal block ideal for industrial applications. This 10mm natural block features a polyamide 6 housing, ensuring durability and safety. With a rated amperage of 30A, it guarantees efficient power transmission. Designed for easy installation on panels, its 10mm pitch and M3 screw size offer seamless connectivity. RoHS compliant and meeting UL 94V-2 flammability standards, this block prioritizes environmental and user safety. With one row and six positions, it provides ample space for connections. The brass terminals with tin plating ensure optimal conductivity, suitable for wire sizes ranging from 0.3 to 6mm². Each package includes 500 units, making it a cost-effective solution for your connectivity needs. Upgrade your terminal block systems with the TSB5000631DS and experience reliable performance in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776297-6 | ![]() |


