| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-8 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-8 |
| SKU: | AMP1776296-8 |
1776296-8
| Heilind Number: | AMP1776296-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776296-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EUROPA T-BLK, a 10mm terminal block designed for efficient and secure electrical connections. This black block, crafted from UL 94V-2 compliant Polyamide 6 material, offers reliable performance in industrial settings. With 8 contacts in a single row, it allows for streamlined panel mounting with a 10mm pitch and M3 screw size. The brass terminals with tin plating ensure optimal conductivity, accommodating wire sizes ranging from .3 to 6 mm². With a maximum amperage of 30A and RoHS compliance, this terminal block is a dependable solution for various applications. Each package contains 400 units, making it ideal for bulk installations. Upgrade your connectivity with the EUROPA T-BLK terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776297-8 | ![]() |


