1776297-2

Heilind Number:AMP1776297-2
Manufacturer:TE Connectivity
Manufacturer Number:1776297-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB5000231=EUROPA TRM BLK,10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776297-2
Color:Natural
Amperage:30 A, 40 A
Housing Material:Polyamide 6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel
Pitch:10 mm, .394 in
Screw Size:M3
Package Quantity:200
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Length:16.6 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:CL7203-000,AMPS-0-1776297-2 1776297-2
SKU:AMP1776297-2

Detailed Description

Upgrade your industrial equipment with the EUROPA TRM BLK, a reliable 10mm terminal block designed for optimal performance. With a natural black color and UL 94V-2 material flammability standard, this terminal block ensures safety and durability in any environment. Featuring two contacts, polyamide 6 housing material, and brass terminals with tin plating, it guarantees secure connections for 22-10 AWG wires. Its 40A/30A amperage rating, along with a pitch of 10mm (.394 in) and M3 screw size, make it suitable for various applications. RoHS compliant and with a package quantity of 200, it's the perfect choice for your industrial connectivity needs.