| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776297-3 |
| Color: | Natural |
| Amperage: | 30 A, 40 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| Mounting Ears: | Without |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 26.6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CL7204-000,AMPS-0-1776297-3 1776297-3 |
| SKU: | AMP1776297-3 |
1776297-3
Specifications
Detailed Description
Enhance your electrical connections with the TSB5000331 EUROPA TRM BLK Terminal Block. Designed for efficient power distribution, this 10mm block in natural color features a single row with 3 positions and a 10mm pitch, ideal for panel mounting. With a high amperage rating of 40A and 30A, it ensures reliable performance. The housing, made of Polyamide 6, guarantees durability while meeting UL 94V-2 flammability standards. Each package contains 1000 units, offering convenience for industrial applications. The terminal block accommodates wire sizes ranging from 22 to 10 AWG (.3 to 6 mm²) and boasts brass terminals with tin plating for excellent conductivity. Its M3 steel screws with zinc chromate plating, along with a length of 26.6mm, provide secure installations. RoHS compliant and suitable for various environments, this terminal block, also known as the CL7204-000, is a dependable choice for your connectivity needs.

