1776297-4

Heilind Number:AMP1776297-4
Manufacturer:TE Connectivity
Manufacturer Number:1776297-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB5000431=EUROPA TRM BLK,10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776297-4
Color:Natural
Amperage:30 A, 40 A
Housing Material:Polyamide 6
Number of Contacts:4
Number of Rows:1
Mount Type:Panel
Pitch:10 mm, .394 in
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Length:36.6 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:CL7205-000,AMPS-0-1776297-4 1776297-4
SKU:AMP1776297-4

Detailed Description

Introducing the EUROPA TRM BLK Terminal Block, designed for efficient electrical connections. This 10mm block features a sleek black finish and meets UL 94V-2 flammability standards for added safety. With a polyamide 6 housing and brass terminals plated with tin, it ensures reliable performance. Suitable for industrial use, it accommodates 4 contacts with a 40A/30A amperage rating. Its 1-row configuration and 10mm pitch make installation easy, while its zinc chromate-plated steel screws ensure secure mounting. RoHS compliant and suitable for wire sizes 22-10 AWG, this terminal block is a versatile and essential component for any wiring application.