| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776301-3 |
| Color: | Gray |
| Amperage: | 10 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Mounting Ears: | Without |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 30 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776301-3 |
| SKU: | AMP1776301-3 |
1776301-3
Specifications
Detailed Description
Enhance your industrial connectivity with our Gray Barrier Terminal Block. Featuring a single row layout and a robust Polyamide 6 housing, this panel-mountable terminal block offers reliable performance. With a 10 A amperage rating and UL 94V-2 flammability standard compliance, it ensures safety and efficiency in your applications. The 10 mm pitch and M3 screw size allow for easy installation, while the brass terminals with tin plating provide secure connections for wire sizes ranging from 22 to 12 AWG. The steel screws with zinc chromate plating guarantee durability in various environments. RoHS compliant and designed for industrial use, this terminal block is a dependable solution for your connectivity needs.

