1776301-6

Heilind Number:AMP1776301-6
Manufacturer:TE Connectivity
Manufacturer Number:1776301-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

503SI01DS=EUROPA T/B,FUSE,10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776301-6
Color:Gray
Series:TSB
Amperage:11 A
Housing Material:Polyamide 6
Number of Contacts:1
Number of Rows:1
Mount Type:Panel
Pitch:10 mm, .394 in
Screw Size:M3
Package Quantity:100
Number of Levels:1
Number of Positions:1
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:14.3 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776301-6
SKU:AMP1776301-6

Detailed Description

Enhance your industrial connectivity with our Barrier Terminal Block in a sleek gray hue. Designed for high performance, this UL 94V-2 compliant block features a single contact point and is crafted from durable Polyamide 6. With a pitch of 10mm (.394 in) and a screw size of M3, it ensures secure and reliable connections. Suitable for wire sizes ranging from 22 to 12 AWG (.326 - 3.31 mm²), it accommodates various applications with ease. The brass terminals with tin plating guarantee efficient conductivity, while the zinc chromate plated steel screws offer robust assembly. With RoHS compliance and a package quantity of 100, it's a must-have component for your projects in the Products, Connectors, and Terminal Blocks category. Elevate your setup with this essential Barrier Terminal Block.