1776301-7

Heilind Number:AMP1776301-7
Manufacturer:TE Connectivity
Manufacturer Number:1776301-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

503SI02DS=EUROPA T/B,FUSE,10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776301-7
Color:Gray
Series:TSB
Amperage:10 A
Housing Material:Polyamide 6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel
Pitch:10 mm, .394 in
Screw Size:M3
Package Quantity:300
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:20 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776301-7
SKU:AMP1776301-7

Detailed Description

Easily connect wires with our Barrier Terminal Block in Gray. This UL 94V-2 compliant block features a durable Polyamide 6 housing, with two brass terminals coated in tin for efficient conductivity. Suitable for 10A current, it accommodates wire sizes ranging from 22-12 AWG. With a pitch of 10mm, it's ideal for panel mounting, offering a secure and organized solution. Its zinc chromate plated steel screws ensure robust assembly, while RoHS compliance underscores its environmental responsibility. Perfect for industrial applications, this terminal block guarantees reliable performance.