| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776301-8 |
| Color: | Gray |
| Series: | TSB |
| Amperage: | 10 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 30 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776301-8 |
| SKU: | AMP1776301-8 |
1776301-8
| Heilind Number: | AMP1776301-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1776301-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setup with our Barrier Terminal Block. Designed for optimal performance, this gray block features a single row layout and is crafted from durable Polyamide 6. With a 10A amperage rating and UL 94V-2 flammability standard compliance, it ensures safe and reliable operation. The 10mm pitch and M3 screw size offer easy installation, while the package of 200 guarantees convenience. Suitable for wire sizes 22-12 AWG, its brass terminals with tin plating ensure efficient conductivity. RoHS compliant and lead-free, this block is a sustainable choice for your connectivity needs. Upgrade your panel with this essential component for seamless operations.

