1776302-1

Heilind Number:AMP1776302-1
Manufacturer:TE Connectivity
Manufacturer Number:1776302-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB100001DS=EUROPA TM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776302-1
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Contacts:1
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:500
Number of Levels:1
Number of Positions:1
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Length:7.5 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776302-1
SKU:AMP1776302-1

Detailed Description

Enhance your industrial connections with the EUROPA TM BLK Barrier Terminal Block. Designed for secure and efficient power distribution, this black panel-mount block features a single contact with a 40A amperage rating. Constructed with durable Polyamide 6 housing, it meets UL 94V-2 flammability standards for safety. With a 12mm pitch and M3.5 screw size, it accommodates wire sizes ranging from 22 to 10 AWG. Each package includes 500 terminal blocks, making it ideal for large-scale installations. The brass terminals with tin plating ensure reliable conductivity, while the zinc chromate-plated steel screws offer durability. RoHS compliant and suitable for lead-free solder processes, this terminal block is a dependable choice for any industrial application.