1776302-4

Heilind Number:AMP1776302-4
Manufacturer:TE Connectivity
Manufacturer Number:1776302-4
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

TSB100004DS=EUROPA TM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776302-4
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Contacts:4
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:500
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Length:43.5 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776302-4
SKU:AMP1776302-4

Detailed Description

Introducing the EUROPA TM BLK Barrier Terminal Block, a reliable and versatile solution for electrical connections. With a natural black color and UL 94V-2 flammability standard compliance, this terminal block ensures safety and durability in various applications. Its Polyamide 6 housing, along with brass terminals plated with tin, guarantees efficient performance. Featuring four contacts in a single row, with a 12mm pitch, this terminal block is suitable for panel mounting with M3.5 screws. With a maximum amperage of 40A and wire sizes ranging from 22 to 10 AWG, it accommodates a wide range of electrical setups. RoHS compliant and packaged in quantities of 500, the EUROPA TM BLK is ideal for industrial use.